Texas Instruments MSP430F2112IRHBR

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2112IRHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet70 pages14 years ago
Datasheet77 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2112IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.913
$ 1.913
Stock
234,229
131,617
131,617
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430G2203IRHB32T
IC MCU 16BIT 2KB FLASH 32VQFN / MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
Texas InstrumentsMSP430G2233IRHB32T
16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430G2253IRHB32R
16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2112IRHBR provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 2KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
1.8V~3.6V 16MHz 2KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT 24 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN , 5mm*5mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.