Texas Instruments MSP430F169IRTDR

MCU 16-bit MSP430 RISC 60KB Flash 3.3V 64-Pin VQFN EP T/R
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F169IRTDR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet73 pages18 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

TME

Newark

iiiC

Inventory History

3 month trend:
-20.98%

CAD Models

Download Texas Instruments MSP430F169IRTDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
$ 11.55
Stock
134,943
203,712
Authorized Distributors
3
5
Case/Package
VQFN EP
VQFN
Number of Pins
64
64
Core Architecture
-
RISC
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
48
48
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
60 kB
60 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F169IRTDR.

Related Parts

Texas InstrumentsMSP430F155IRTDT
IC MCU 16BIT 16KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 16KB Flash 3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F1481IRTDR
16-Bit Ultra-Low-Power Microcontroller, 48 kB Flash, 2KB RAM, 2 USARTs, HW multiplier 64-VQFN -40 to 85
Texas InstrumentsMSP430F135IRTDR
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F169IRTDR provided by its distributors.

MCU 16-bit MSP430 RISC 60KB Flash 3.3V 64-Pin VQFN EP T/R
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 60KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 48 1.8V 3.6V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 QFN , 9mm*9mm*880¦Ìm
Microcontroller (MCU) IC; Memory Size, RAM:2KB; No. of Timers:3; Clock Speed:8MHz; Interface:I2C, SPI, UART; Package/Case:64-VQFN; No. of Pins:64; Digital IC Case Style:VQFN; Leaded Process Compatible:Yes; Memory Size, Flash:60KB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.