Texas Instruments MSP430F1611IRTDT

MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin VQFN EP T/R
$ 18.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1611IRTDT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet73 pages18 years ago
Datasheet10 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments MSP430F1611IRTDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.498
$ 12.32
Stock
203,919
167,204
Authorized Distributors
4
3
Case/Package
QFN
VQFN EP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
48
48
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
1.8 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1611IRTDT.

Related Parts

Texas InstrumentsMSP430F1481IRTDT
8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F148IRTDT
8 MHz MCU with 48 KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F1491IRTDT
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1611IRTDT provided by its distributors.

MCU 16-bit MSP430 RISC 48KB Flash 3.3V 64-Pin VQFN EP T/R
8 MHz MCU with 48KB Flash, 10KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85
1.8V~3.6V 8MHz 10KB FLASH 48KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 48 1.8V 3.6V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 QFN , 9mm*9mm*880¦Ìm
Microcontroller Mcu, 16 Bit, Msp430, 8Mhz, Qfn-64; Product Range:Msp430 Family Msp430F1X Series Microcontrollers; Device Core:Msp430; Data Bus Width:16 Bit; Operating Frequency Max:8Mhz; Program Memory Size:48Kb; No. Of Pins:64Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F1611IRTDT
MCU, 16BIT, MSP430, 8MHZ, QFN-64; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 48KB; Taille mémoir

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1611IRTDT.