Texas Instruments MSP430F123IDW

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-SOIC -40 to 85
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F123IDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F123IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.938
$ 3.26
Stock
244,390
467,121
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
22
22
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F123IDW.

Related Parts

Texas InstrumentsMSP430F1132IDW
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85
Texas InstrumentsMSP430F1132IDWR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 20-SOIC -40 to 85
Texas InstrumentsMSP430F1121AIDW
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F123IDW provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, SPI/UART 28-SOIC -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin SOIC Tube
1.8V~3.6V 8MHz 2KB FLASH 8KB POR,PWM,WDT 22 1.8V 3.6V 8MHz SPI,UART,USART A/D 16bit MSP430 CPU16 SOIC-28 18mm*7.52mm*2.35mm
Microcontroller Operating temperature: -40...85 °C Power supply: 1.8...3.6 V Extras: ADC slope No. of I/Os: 22 No. of timers: 1 Series: MSP430 F123 Bus width: 16 Bit Interfaces: 1x UART Package: SOIC-28 Flash memory: 8 KB Instruction cycle duration: 125 ns RAM: 256 Byte

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F123IDW .