Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1232IRHBT

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
$ 4.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1232IRHBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet57 pages11 years ago
Datasheet55 pages13 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet49 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

Upverter

Farnell

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments MSP430F1232IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.613
$ 4.218
Stock
219,254
442,207
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
RISC
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
22
22
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1232IRHBT.

Related Parts

Texas InstrumentsMSP430F1132IRHBR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
Texas InstrumentsMSP430F1121AIRGER
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2254IRHAT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85
MicrochipATTINY88-MMU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
MicrochipATTINY88-MMH
AVR series Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN
MicrochipATTINY88-MMHR
IC MCU 8BIT 8KB FLASH 28VQFN / MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F1232IRHBT provided by its distributors.

8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, VQFN-32
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
16-bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 10 bit ADC, 1 USART 32-VQFN -40 to 85
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT inside 22 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN SMD mount 5mm*5mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.