Microchip ATTINY88-MMHR

IC Mcu 8 Bit 8KB Flash 28VQFN / Mcu 8-BIT AVR Risc 8KB Flash 2.5V/3.3V/5V 28-PIN VQFN Ep T/r
$ 1.209
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-MMHR.

SHENGYU ELECTRONICS

Datasheet26 pages29 years ago

_legacy Avnet

Microchip

Electro Sonic

Inventory History

3 month trend:
-1.24%

CAD Models

Download Microchip ATTINY88-MMHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 1.209
Stock
141,100
243,704
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
AVR
AVR
Data Bus Width
8 b
8 b
Max Frequency
12 MHz
16 MHz
Number of I/Os
5
5
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH, OTP
FLASH
Memory Size
768 B
1.8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Projected EOL Date2039-01-30
Country of AssemblySouth Korea
Country of FabricationUnited States of America
Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN
MicrochipATTINY48-MMH
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP - Trays
MicrochipATTINY48-MMUR
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip ATTINY88-MMHR provided by its distributors.

IC MCU 8BIT 8KB FLASH 28VQFN / MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
8-BIT MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC28
AVR MCU 24-Pin QFN SMD 1.8V~5.5V 12MHz 4KB Flash 8KB RAM Brown-out Detect/POR/WDT I2C SPI 64x8 A/D 8x10b 8bit 4mm×4mm×880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88MMHR