Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2254IRHAT

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2254IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages14 years ago
Datasheet94 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet87 pages18 years ago
Datasheet8 pages19 years ago

Upverter

Farnell

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2254IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 4.163
$ 4.163
Stock
161,973
259,135
259,135
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
WDT
WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2254IRHAT.

Related Parts

Texas InstrumentsMSP430F1132IRHBR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
MicrochipATMEGA164A-MU
8-BIT AVR MICROCONTROLLER RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44
16KB 1.8V~5.5V AVR 1KB 20MHz FLASH 32 VQFN-44(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R
Texas InstrumentsMSP430F1232IRHBT
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
MCU 8-Bit XC800 8051 CISC 36KB Flash 3.3V/5V/9V/12V/15V/18V/24V 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F2254IRHAT provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85
FIXED-POINT Lead Free ROHS3Compliant QUAD Microcontroller 16mus -40C~85C TA 0.55mA 16MHz
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 QFN SMD mount,glue mount 6mm*6mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.