Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1121AIRGER

16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1121AIRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

HQonline

Verical

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.26%

CAD Models

Download Texas Instruments MSP430F1121AIRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 3.163
Stock
893,439
471,260
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1121AIRGER.

Related Parts

MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R
MicrochipATTINY44A-MMH
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
MicrochipATTINY48-MMU
8 Bit MCU, AVR ATtiny Family ATtiny48 Series Microcontrollers, AVR, 12 MHz, 4 KB, 28 Pins, QFN

Descriptions

Descriptions of Texas Instruments MSP430F1121AIRGER provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
MCU 16-Bit MSP430 RISC 4KB Flash 2.5V/3.3V 24-Pin VQFN EP T/R
1.8V~3.6V 8MHz 2KB Flash 4KB POR WDT On-Chip Temp Sensor 14-Pin UART Slope ADC 16bit MSP430 CPU16 QFN SMD Adhesive Mount 4mm × 4mm × 880μm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:4KB; Memory Size, RAM:256Byte; No. of I/O Pins:14; No. of Timers:1; No. of PWM Channels:3; Clock Speed:8MHz; Interface:UART; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
MCU, 16BIT, MSP430, 8MHZ, QFN-14; Product Range:MSP430 Family MSP430F1x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:8MHz; Program Memory Size:4KB; RAM Memory Size:256Byte; No. of Pins:14Pins; MCU Case Style:QFN; No. of I/O's:14I/O's; Embedded Interface Type:UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F1x; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430F1xx; Flash Memory Size:4KB; MPU Core Size:16bit; No. of Timers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, Timer; Program Memory Size:4KB; Supply Voltage Range:1.8V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.