Texas Instruments MSP430F122IRHBR

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 32-VQFN -40 to 85
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F122IRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet43 pages14 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages18 years ago
Datasheet414 pages20 years ago

HQonline

TME

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F122IRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.355
$ 2.88
$ 2.88
Stock
431,700
244,112
244,112
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
22
22
22
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F122IRHBR.

Related Parts

Texas InstrumentsMSP430F1122IRHBR
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, 10 bit ADC 32-VQFN -40 to 85
Texas InstrumentsMSP430F1122IRHBT
8 MHz MCU with 4KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 32-VQFN -40 to 85
Texas InstrumentsMSP430FR5720IRGER
8 MHz MCU with 4KB FRAM, 1KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F122IRHBR provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, SPI/UART 32-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 4KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,PWM,WDT 22 1.8V 3.6V 8MHz SPI,UART,USART A/D 16bit MSP430 CPU16 VQFN-32 , 5mm*5mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.