Texas Instruments MSP430F1111AIDGVR

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 20-TVSOP -40 to 85
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1111AIDGVR.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet43 pages14 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Technical Drawing2 pages25 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1111AIDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.879
Stock
82,207
163,416
Authorized Distributors
2
2
Case/Package
TFSOP
TFSOP
Number of Pins
20
20
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
POR, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1111AIDGVR.

Related Parts

Texas InstrumentsMSP430F2111TDGVR
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
Texas InstrumentsMSP430F2111TDGV
16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B AM, Comparator 20-TVSOP -40 to 105
Texas InstrumentsMSP430F2111IDGVR
16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 20-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1111AIDGVR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator 20-TVSOP -40 to 85
Lead Free ROHS3Compliant GULL WING DUAL Microcontroller 2/3.3V -40C~85C TA 8MHz 5mm
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TVSOP T/R
16-BIT FLASH 8 MHz RISC MICROCONTROLLER PDSO20
IC MCU 16BIT 2KB FLASH 20TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.