Texas Instruments MSC1210Y5PAGR

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
$ 18.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1210Y5PAGR.

Newark

Datasheet94 pages16 years ago

Texas Instruments

DigiKey

iiiC

Inventory History

3 month trend:
-12.81%

CAD Models

Download Texas Instruments MSC1210Y5PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.043
$ 38.726
$ 38.726
Stock
226,164
177,240
177,240
Authorized Distributors
2
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
1 ksps
1 ksps
1 ksps
Polarity
-
-
-
Interface
Parallel, SPI, Serial, USART
Parallel, SPI, Serial, USART
Parallel, SPI, Serial, USART
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments MSC1210Y5PAGR provided by its distributors.

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
MCU 8-bit MSC1210 8051 CISC 32KB Flash 3.3V/5V 64-Pin TQFP T/R
Parallel,Serial , 2.7V~5.25V 2.7V~5.25V 1Ksps 24bit 8 QFP 10mm*10mm*1mm
Data Acquisition System Single ADC Single DAC 24bit 64-Pin TQFP T/R / IC ADC W/MICROCTRLR 64-TQFP
8-BIT FLASH 33 MHz MICROCONTROLLER PQFP64
2.7V~5.25V 24 TQFP-64(10x10) ADC/DAC - Specialized ROHS
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:1kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, Serial, SPI; Supply Voltage Range:2.7V to 5.25V; Digital IC Case Style:TQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.