What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MOC3021

Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MOC3021.

Texas Instruments

Datasheet8 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MOC3021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.197
$ 0.197
Stock
46,556
291,446
291,446
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
400 V
400 V
400 V
Output Current
-
-
-
Forward Voltage
-
1.5 V
1.5 V
Forward Current
-
50 mA
50 mA

Related Parts

Lite-OnMOC3023
Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
ToshibaTLP371(F)
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP
Vishay4N25
VISHAY 4N25 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %
Vishay4N27
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY75C
VISHAY CNY75C Transistor Output Optocoupler, 1 Channel, 5 kV, 160 %, 60 mA, DIP, 6 Pins
Lite-OnMOC3063
100mA 50mA 600V 1.2V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Texas Instruments MOC3021 provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
Optocoupler/Optoisolator 6-PDIP
TRIAC OUTPUT OPTOCOUPLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.