Texas Instruments MM5483N

MM5483 Liquid Crystal Display Driver | IC DVR LCD 31 SEG DISPLAY 40-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5483N.

Texas Instruments

Datasheet10 pages13 years ago

Arrow Electronics

iiiC

DigiKey

CAD Models

Download Texas Instruments MM5483N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5452N
LIQUID CRYSTAL DISPLAY DRIVER Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
MicrochipAY0438/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40

Descriptions

Descriptions of Texas Instruments MM5483N provided by its distributors.

MM5483 Liquid Crystal Display Driver | IC DVR LCD 31 SEG DISPLAY 40-DIP
4.5Digits Tube MM5483 Tin/Lead (Sn/Pb) display driver 40muA 3/10V 52.235mm -40C~85C
LCD DRVR 4.5DIGIT 3.3V/5V/9V 40-Pin PDIP Rail
LCD Driver 3V to 10V 40-Pin PDIP
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.