LCD Driver IC; Device Type:LCD; No. of Digits/Alpha:4.5; No. of Segments:7; Data Control Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: