Texas Instruments MC79L05ACLPR

100-mA, negative linear voltage regulator 3-TO-92 0 to 125
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L05ACLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Augswan

Newark

TME

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments MC79L05ACLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.132
$ 0.132
Stock
676,634
514,741
514,741
Authorized Distributors
5
6
6
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-5 V
-
-
Min Output Voltage
-5 V
-
-
Output Voltage
-5 V
-5 V
-5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUA78L05AILPR
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsUA78L05ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05AILPE3
Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
Linear Voltage Regulator IC Positive Fixed 1 Output 9V 100mA TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
KA78L06 Series 6 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments MC79L05ACLPR provided by its distributors.

100-mA, negative linear voltage regulator 3-TO-92 0 to 125
LDO Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
Negative Voltage Regulator, -5V, To-92, Full Reel
IC REG LINEAR -5V 100MA TO92-3
49dB(120Hz) 6mA Negative Fixed 100mA 1 5V 20V 5V 20V 1.7V@40mA 60mV 150mV TO-92-3 TH, Adhesive Mount 4.83mm × 3.43mm × 3.68mm
Low voltage differential Regulator (LDO)
79L05 Tape & Reel (TR) Through Hole Over Temperature Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C
NEGATIVE FIXED OUTPUT SERIES PASS V. REG
5 V FIXED NEGATIVE REGULATOR PBCY3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.