onsemi KA78L06AZTA

KA78L06 Series 6 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA78L06AZTA.

IHS

Datasheet17 pages13 years ago

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA78L06AZTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.076
Stock
248,132
383,359
Authorized Distributors
1
2
Case/Package
TO-92-3
TO-92
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
20 V
20 V
Min Output Voltage
5.7 V
5.7 V
Max Output Voltage
6.3 V
6.3 V
Accuracy
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
46 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Texas InstrumentsUA78L08ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a

Descriptions

Descriptions of onsemi KA78L06AZTA provided by its distributors.

KA78L06 Series 6 V Fixed Output 0.1 A 3-Terminal LDO Regulator - TO-92
LDO Regulator Pos 6V 0.1A 3-Pin TO-92R Ammo
Ic,Volt Regulator,Fixed,+6V,Bipolar,Sip,3Pin,Plastic Rohs Compliant: Yes
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The KA78LXX/KA78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd