Texas Instruments MC34063ADRJRG4

1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SON 0 to 70
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC34063ADRJRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MC34063ADRJRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.571
Stock
147,834
1,512,977
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
750 mA
750 mA
Switching Frequency
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.55 V
1.55 V
Max Output Voltage
40 V
40 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC34063ADRJRG4.

Related Parts

Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Texas InstrumentsMC34063APE4
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Texas InstrumentsMC33063ADRJR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SON -40 to 85

Descriptions

Descriptions of Texas Instruments MC34063ADRJRG4 provided by its distributors.

1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SON 0 to 70
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 1.5A Boost/Buck/ Inverting Sw Reg
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin WSON EP T/R
Boost,Buck No 100KHz Adjustable 1 40V(Switch) 1.25V 40V 3V SON , 750¦Ìm
MC34063 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 4mm 1.5A Switch 100kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:40V; Output Current:750mA; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:0.75A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -MC34063ADRJRG4