Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC33078DGKT

Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33078DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Upverter

DigiKey

Inventory History

3 month trend:
+2.11%

CAD Models

Download Texas Instruments MC33078DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.5
$ 0.5
Stock
224,796
721,073
721,073
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.05 mA
2.05 mA
2.05 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC33078DGKT.

Related Parts

Texas InstrumentsLM833DGKR
Audio Op Amp, 0.002%@2kΩ, 2-Ch Stereo, 18V, VSSOP-8, SMD, Adhesive Mount, 950μm H
Texas InstrumentsLM833MMX/NOPB
2-channel, 15-MHz, low distortion audio op amp 8-VSSOP -40 to 85
Texas InstrumentsLM833MM
LM833-N Dual Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8VSSOP
MicrochipMCP6292-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6L92T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6292T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments MC33078DGKT provided by its distributors.

Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit 8-VSSOP
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin VSSOP T/R
Amplifiers - Operational Dual Hi-Sp Lo-Noise Op Amp
2.05mA (x2 Ch) 7V/μs 4.5nV/rtHz 16MHz 37mA 2 2 10V ±18V 36V 150μV 300nA General Purpose VSSOP-8 SMD, Adhesive Mount 3mm × 3mm × 970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.