Microchip MCP6L92T-E/MS

MCP6L92 Series 10 MHz 6 V Dual Rail-to-Rail I/O Operational Amplifier - MSOP-8
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L92T-E/MS.

Electro Sonic

Datasheet36 pages15 years ago

Microchip

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.52%

CAD Models

Download Microchip MCP6L92T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.72
$ 0.7
Stock
417,192
94,115
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
7 V/µs
-
Gain Bandwidth Product
10 MHz
-
Input Offset Voltage (Vos)
4 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
91 dB
-
Min Supply Voltage
2.4 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP6292-E/MS
MCP6292 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6292T-E/MS
MCP629 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - MSOP-8
MicrochipMCP6295T-E/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6295T-E/MS
Texas InstrumentsLMV722IDGKR
Dual, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 105
Texas InstrumentsLMV722MMX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Analog DevicesAD8692ARMZ-R7
Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP

Descriptions

Descriptions of Microchip MCP6L92T-E/MS provided by its distributors.

MCP6L92 Series 10 MHz 6 V Dual Rail-to-Rail I/O Operational Amplifier - MSOP-8
Operational Amplifiers – Op Amp; MICROCHIP; MCP6L92T-E/MS; 2; 4 mV; 2.4 V - 6 V; 1 pA
MICROCHIP MCP6L92T-E/MS, DUAL OP AMP, 10MHZ RAIL-RAIL, 2.4 TO 6 V, 8-PIN MSOP
null 1pA 10MHz MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
Microchip General purpose operational amplifier, dual channel, MSOPencapsulation, Single power supply, surface mount, 8Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L92T-E/MS.
  • MCP6L92T-EMS