Texas Instruments MC33078DGKR

Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC33078DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages19 years ago

Farnell

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.48%

CAD Models

Download Texas Instruments MC33078DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.563
$ 0.563
Stock
513,040
158,639
158,639
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
2.05 mA
2.05 mA
2.05 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC33078DGKR.

Related Parts

Texas InstrumentsLM833DGKT
IC OPAMP AUDIO 16MHZ 8VSSOP / Audio Amp Speaker 1-CH Mono Class-AB 8-Pin VSSOP T/R
Texas InstrumentsLM833MM/NOPB
ROHS3Compliant EAR99 LM833 Tape & Reel (TR) op amp buffer circuit 3mm 1muA -15V 15000kHz
Texas InstrumentsTL972IDGKR
Dual, 12-V, 12-MHz operational amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments MC33078DGKR provided by its distributors.

Dual high-speed low-noise operational amplifier 8-VSSOP -40 to 85
Op Amp Dual High Speed Amplifier ±18V/36V 8-Pin VSSOP T/R
Dual 300nA 7V/us 16MHz VSSOP-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Dual Hi-Sp Lo-Noise Op Amp
OP-AMP, DUAL, 16MHZ, 7V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 16MHz; Vitesse de balayage: 7V/µs; Gamme de tension d'alimentation: ± 5V à ± 18V; Type de boîtier d'amplificateur: VSSOP; Nombre de
Op-Amp, Dual, 16Mhz, 7V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:16Mhz; Slew Rate:7V/Μs; Supply Voltage Range:± 5V To ± 18V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS MC33078DGKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33078DGKR .
  • MC33078DGKR,