Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM833MM

LM833-N Dual Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8VSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833MM.

Texas Instruments

Datasheet23 pages14 years ago

National Semiconductor

Arrow Electronics

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments LM833MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM833MMX/NOPB
2-channel, 15-MHz, low distortion audio op amp 8-VSSOP -40 to 85
Texas InstrumentsLM833DGKR
Audio Op Amp, 0.002%@2kΩ, 2-Ch Stereo, 18V, VSSOP-8, SMD, Adhesive Mount, 950μm H
Texas InstrumentsLMV716MM
5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85
MicrochipMCP6L92T-E/MS
IC OPAMP GP 2 CIRCUIT 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8602DRMZ-REEL
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8527ARMZ-REEL
IC OPAMP GP R-R 7MHZ DUAL 8MSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Texas Instruments LM833MM provided by its distributors.

LM833-N Dual Audio Operational Amplifier | IC AUDIO 2 CIRCUIT 8VSSOP
Dual Audio Operational Amplifier 8-VSSOP -40 to 85
IC AUDIO 2 CIRCUIT 8VSSOP Audio Amplifier 2 Circuit 8-VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833 MM