Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MC1458P1

Dual Operational Amplifier 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC1458P1.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet5 pages27 years ago

Texas Instruments

CAD Models

Download Texas Instruments MC1458P1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.252
Stock
54,020
318,979
318,979
Authorized Distributors
0
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
-
-
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
1 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
70 dB
70 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
3.4 mA
-
-

Related Parts

Texas InstrumentsLM1458N
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM1458N/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLM2904NG
RoHS Compliant EAR99 LM2904 Tube op amp amplifier circuit 10.0076mm 0.5muA 7mV 1000kHz
Texas InstrumentsLT1013DIP
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105

Descriptions

Descriptions of Texas Instruments MC1458P1 provided by its distributors.

Dual Operational Amplifier 8-PDIP 0 to 70
Operational Amplifiers - Op Amps Dual Op Amp
Obsolete, Ltb Expires Feb-11-2015

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.