Intersil CA1458E

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CA1458E.

IHS

Datasheet6 pages11 years ago
Datasheet6 pages0 years ago
Datasheet5 pages0 years ago
Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil CA1458E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.252
$ 0.406
Stock
324,994
290,588
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2001-07-06
LTD Date2002-09-27

Descriptions

Descriptions of Intersil CA1458E provided by its distributors.

Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
DUAL OP-AMP 7500 uV OFFSET-MAX PDIP8
IC OPAMP GP 2 CIRCUIT 8DIP
900KHz 2 ±18V 6mV@ ±15V 500nA@ ±15V DIP
OPERATIONAL AMPLIFIER
IC OP AMP 2CH 8-PDIP
CA1458E HARRIS

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA1458 E