Texas Instruments LT1013DIP

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1013DIP.

element14 APAC

Datasheet35 pages11 years ago
Datasheet35 pages12 years ago

Texas Instruments

Farnell

Newark

HQonline

Inventory History

3 month trend:
+3.23%

CAD Models

Download Texas Instruments LT1013DIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
$ 6.73
$ 6.73
Stock
274,510
152,975
152,975
Authorized Distributors
3
5
5
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
200 µV
40 µV
40 µV
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsLT1013DPE4
Dual Precision Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013CP
Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70
Texas InstrumentsLT1013DP
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments LT1013DIP provided by its distributors.

Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-PDIP -40 to 105
Operational Amplifier, Dual, 1 Mhz, 2, 0.2 V/ S, 2V To 18V, Dip, 8 Rohs Compliant: Yes
DUAL PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDIP8
Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin PDIP Tube
Texas Instruments Operational Amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
IC, OP AMP, DUAL PRECISION; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 1MHz; Vitesse de balayage: 0.2V/µs; Gamme de tension d'alimentation: ± 2V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013DIP ..
  • LT1013DIP.