Texas Instruments LM1458N

DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1458N.

Texas Instruments

Datasheet10 pages13 years ago

Farnell

Verical

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM1458N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.252
Stock
297,583
324,994
324,994
Authorized Distributors
0
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
-
-
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
6 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
3 mA
-
-

Related Parts

Texas InstrumentsLM1458N/NOPB
Dual, 36-V, 1-MHz operational amplifier with 0°C to 70°C operation 8-PDIP 0 to 70
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
onsemiLM358NG
RoHS Compliant EAR99 LM358 Tube op amp amplifier circuit 10.0076mm 0.5muA 9V 65dB
onsemiLM358N
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
MicrochipMCP6002-I/P
MCP6002 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-8
MicrochipMCP6002-E/P
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments LM1458N provided by its distributors.

DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
Dual Operational Amplifier 8-PDIP 0 to 70
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:10V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:800nA; Gain:1dB; Leaded Process Compatible:No; Offset Voltage:6mV ;RoHS Compliant: No
The LM1458 and the LM1558 are general purpose dual operational amplifiers. The two amplifiers share a common bias network and power supply leads. Otherwise, their operation is completely independent. The LM1458 is identical to the LM1558 except that the LM1458 has its specifications guaranteed over the temperature range from 0*C to +70*C instead of -55*C to +125*C.
OP AMP, DUAL COMPENSATED, 1458, DIP; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Compensated; Base Number:1458; Device Marking:LM1458N; Gain Bandwidth:1MHz; IC Generic Number:1458; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:1458; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Internally Compensated; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 1458N
  • LM1458N .