Texas Instruments MAX3238CPWRG4

EAR99 MAX3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 117.508773mg 250kbps
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238CPWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments MAX3238CPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 0.933
Stock
99,525
197,852
197,852
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
-
-
Interface
-
-
-
Number of Drivers
5
-
-
Number of Receivers
3
3
3
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments MAX3238CPWRG4 provided by its distributors.

EAR99 MAX3238 Tape & Reel (TR) RS232 interface driver 5V 2mA 117.508773mg 250kbps
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R
IC DRVR/RCVR RS-232MULTCH28TSSOP
IC TRANSCEIVER FULL 5/3 28TSSOP
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.