Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX202CDWR

IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
$ 0.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202CDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX202CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.51
$ 0.51
Stock
211,166
865,501
865,501
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16
Texas InstrumentsMAX232IDW
Dual Transmitter/Receiver RS-232 16-Pin SOIC Tube / IC DUAL EIA-232 DRVR/RCVR 16SOIC
Texas InstrumentsMAX232IDWR
EAR99 MAX232 Cut Tape (CT) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 420.395078mg 120Kbps
Analog DevicesADM202JRNZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202JRWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
Analog DevicesADM202JRNZ-REEL7
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments MAX202CDWR provided by its distributors.

IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
RS-232 Interface ICs 5V Dual Line Driver/Receiver
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC 0 to 70
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R
RS-232 TRANSCEIVER, 5V, SOIC-16, FULL REEL
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
120Kbps transceiver 2/2 SOP-16-300mil RS232 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.