Texas Instruments M38510/36001BFA

10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/36001BFA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago

CAD Models

Download Texas Instruments M38510/36001BFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.429
$ 49.429
Stock
7,346
60,774
60,774
Authorized Distributors
0
0
0
Case/Package
TO-3
TO-3
TO-3
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
-
8
8
Number of Outputs
-
3
3
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS148W
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125
Texas InstrumentsJM38510/36001BFA
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125
Texas InstrumentsSNJ54LS148FK
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
Texas InstrumentsSNJ54HC148FK
8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
Texas InstrumentsJM38510/36001B2A
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments M38510/36001BFA provided by its distributors.

10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125
Encoder 8-to-3 Priority Bipolar 16-Pin CFPAK Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.