Texas Instruments M38510/36001B2A

10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
$ 46.1
Production

Price and Stock

DistributorSKUMinPkg
Arrow ElectronicsM38510/36001B2A055

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/36001B2A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments M38510/36001B2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.1
$ 34.99
$ 34.99
Stock
0
73,589
73,589
Authorized Distributors
1
2
2
Case/Package
TO-3
TO-3
TO-3
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
3
3
3
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSNJ54LS148FK
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
Texas InstrumentsJM38510/36001B2A
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
Texas InstrumentsJM38510/36001BFA
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125
Texas InstrumentsSNJ54HC148FK
8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
Texas InstrumentsSNJ54LS148W
10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125

Descriptions

Descriptions of Texas Instruments M38510/36001B2A provided by its distributors.

10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 20-LCCC -55 to 125
Encoder 8-to-3 Priority Bipolar 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • M3851036001B2A