Texas Instruments M38510/30005BCA

Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
$ 13.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/30005BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments M38510/30005BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.987
$ 9.748
$ 9.748
Stock
8,124
37,755
37,755
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
22 ns
15 ns
15 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN54LS132J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsJM38510/30009BCA
Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS30J
Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments M38510/30005BCA provided by its distributors.

Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
NAND Gate 3-Element 3-IN Bipolar 14-Pin CDIP Tube
LS SERIES TRIPLE 3-INPUT NAND GATE CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.