Texas Instruments M38510/08101BCA

Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
$ 36.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments M38510/08101BCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments M38510/08101BCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.22
$ 12.5
Stock
6,053
57,859
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
-
60 mA
High Level Output Current
-
-40 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54S37J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Texas InstrumentsSNJ54S140J
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Texas InstrumentsSN54S37J
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments M38510/08101BCA provided by its distributors.

Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
NAND Gate 2-Element 4-IN Bipolar 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.