Texas Instruments LT1004CPWR-2-5

2.5-V, micropower integrated precision voltage reference 8-TSSOP 0 to 70
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1004CPWR-2-5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages14 years ago
Datasheet63 pages19 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LT1004CPWR-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.591
$ 0.591
Stock
253,414
236,410
236,410
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
-
0.8 %
0.8 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLT1004IPW-2-5
2.5-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Texas InstrumentsLT1004IPWR-2-5
2.5-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Texas InstrumentsLM385BPWR-2-5
2.5-V, 1%, 70°C, micropower voltage reference 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LT1004CPWR-2-5 provided by its distributors.

2.5-V, micropower integrated precision voltage reference 8-TSSOP 0 to 70
20ppm/¡æ 20mA Fixed 20mA 120¦ÌVrms 2.5V 2.5V 20¦ÌA ¡À0.8% TSSOP-8 3mm*4.4mm*1.15mm
V-Ref Precision 2.5V 20mA 8-Pin TSSOP T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Output Voltage:2.5V; Temperature Coefficient:±20ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.