Texas Instruments LT1004CPW-1-2

1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1004CPW-1-2.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages14 years ago
Datasheet63 pages19 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LT1004CPW-1-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.776
$ 0.613
$ 0.613
Stock
206,987
169,278
169,278
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.235 V
1.235 V
1.235 V
Max Output Voltage
1.235 V
1.235 V
1.235 V
Tolerance
0.32 %
0.32 %
0.32 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LT1004CPW-1-2.

Related Parts

Texas InstrumentsLT1004IPW-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Texas InstrumentsLT1004IPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Texas InstrumentsLM385PWR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LT1004CPW-1-2 provided by its distributors.

1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
20ppm/¡æ Fixed 20mA 60¦ÌVrms 1.235V 1.235V 10¦ÌA ¡À0.32% TSSOP-8 3mm*4.4mm*1.15mm
V-Ref Precision 1.235V 20mA 8-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.