Texas Instruments LPV801DBVT

Op Amp Single Nanopower Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPV801DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

HQonline

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments LPV801DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.615
Stock
112,217
213,722
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPV801DBVT.

Descriptions

Descriptions of Texas Instruments LPV801DBVT provided by its distributors.

Op Amp Single Nanopower Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Single channel 0.1pA 0.002V/us 8kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifiers - Op Amps Single Channel 450nA Nanopower Operational Amplifier 5-SOT-23 -40 to 125
OP-AMP, 8KHZ, 1.5V/MS, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 8kHz; Vitesse de balayage: 2.1V/ms; Gamme de tension d'alimentation: 1.6V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPV801DBVT .