Texas Instruments LP5907SNX-3.0/NOPB

250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907SNX-3.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet36 pages11 years ago
Datasheet32 pages11 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages13 years ago

Upverter

Newark

Augswan

HQonline

Inventory History

3 month trend:
-11.61%

CAD Models

Download Texas Instruments LP5907SNX-3.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP5907UVX19/NOPB
250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
Texas InstrumentsLP5907MFX-1.8/NOPB
Linear Voltage Regulators / LDOs 1.8V 250mA 2.2V~5.5V SOT23-5 -40℃~+125℃(TJ)
Texas InstrumentsLP5907MFX-3.3/NOPB
LP5907 Series 2.2 V to 5.5 Vin 250 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge

Descriptions

Descriptions of Texas Instruments LP5907SNX-3.0/NOPB provided by its distributors.

250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2.2V 400mum 250mA -40C~125C
V Reg, 2.2-5.5V, 0.25A, 3.0V, 2%, 4X2Son; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS LP5907SNX-3.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5907SNX-3.0 NOPB
  • LP5907SNX-3.0/NOPB .
  • LP5907SNX-3.0NOPB
  • LP5907SNX3.0/NOPB
  • LP5907SNX3.0NOPB