Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP5907MFX-3.3/NOPB

LP5907 Series 2.2 V to 5.5 Vin 250 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP5907MFX-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet21 pages13 years ago
Datasheet24 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages13 years ago
Datasheet18 pages13 years ago

Future Electronics

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
+94.99%

CAD Models

Download Texas Instruments LP5907MFX-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV70220PDBVR
16-bit Ultra-Low-Power Microcontroller for Energy Meters, 16KB Flash, 512B AM 64-LQFP -40 to 85
Texas InstrumentsTPS73018DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73033DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV
NCP585 Series 300 mA 1 V Fixed Output SMT Tri-Mode CMOS LDO Regulator-SOT-23-5

Descriptions

Descriptions of Texas Instruments LP5907MFX-3.3/NOPB provided by its distributors.

LP5907 Series 2.2 V to 5.5 Vin 250 mA 3.3 Vout LDO Linear Regulator - SOT-23-5
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 250mV 1.45mm 250mA -40C~125C
LDO, FIXED, 3.3V, 0.25A, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cour

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP5907MFX-3.3 NOPB
  • LP5907MFX-3.3-NOPB
  • LP5907MFX-3.3NOPB
  • LP5907MFX3.3/NOPB
  • LP5907MFX3.3NOPB