Texas Instruments LP3990MF-1.8/NOPB

150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3990MF-1.8/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages11 years ago
Datasheet24 pages13 years ago

element14

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
-92.78%

CAD Models

Download Texas Instruments LP3990MF-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP3990MF-1.8/NOPB.

Related Parts

Texas InstrumentsLP3984IMF-1.5/NOPB
Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23
Texas InstrumentsLP3984IMF-1.8/NOPB
Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23
Texas InstrumentsLP3984IMF-1.5
Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5

Descriptions

Descriptions of Texas Instruments LP3990MF-1.8/NOPB provided by its distributors.

150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
LP3990 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 120mV 1.45mm 150mA -40C~85C
IC, LINEAR VOLT REGULATOR, 1.8V, SOT23-5; Primary Input Voltage:2.8V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:120mV; No. of Outputs:1; No. of Pins:5; Output Current:150mA; Operating Temperature Range:-40°C to +125°C
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:6V; Output Voltage Max:1.8V; Voltage Tolerance ±:0.015%; No. of Outputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3990MF-1.8 NOPB
  • LP3990MF-1.8-NOPB
  • LP3990MF-1.8NOPB
  • LP3990MF1.8/NOPB
  • LP3990MF1.8NOPB