Texas Instruments LP3984IMF-1.5/NOPB

Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23
$ 0.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3984IMF-1.5/NOPB.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago

Farnell

element14

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3984IMF-1.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3990MF-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
Texas InstrumentsLP3990MF-3.3/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
Texas InstrumentsLP3990MF-2.5/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable & low-VOUT 5-SOT-23 -40 to 125
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments LP3984IMF-1.5/NOPB provided by its distributors.

Micropower, 150mA Ultra Low-Dropout CMOS Voltage egulator in Subminiature 4-I/O micro DSBGA 5-SOT-23
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 1.5V 150MA SOT23-5
MICROPOWER, 150 MA ULTRA LOW-DROPOUT CMOS VOLTAGE REGULATOR
LP3984 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 60mV 1.02mm 150mA 250mW
IC REG LINEAR FIXED POS LDO REG
IC, LDO REG; Primary Input Voltage:6V; Output Voltage Fixed:1.5V; Dropout Voltage Vdo:75mV; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Output Current:150mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Accuracy %:1.2%; Base Number:3984; Input Voltage Max:6V; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Output Current Max:150mA; Output Voltage:1.5V; Output Voltage Adjustable Range:-; Output Voltage Max:1.5V; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3984IMF-1.5 NOPB
  • LP3984IMF-1.5/NOPB.
  • LP3984IMF-1.5NOPB
  • LP3984IMF1.5/NOPB
  • LP3984IMF1.5NOPB