Texas Instruments LP3982ILD-3.3/NOPB

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-WSON -40 to 85
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3982ILD-3.3/NOPB.

Upverter

Datasheet23 pages11 years ago

Texas Instruments

Future Electronics

HQonline

element14

Inventory History

3 month trend:
-69.95%

CAD Models

Download Texas Instruments LP3982ILD-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLP3982IMM-3.3
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-2.5
Micropower, Ultra Low-Dropout, Low-Noise, 300mA CMOS Regulator 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-3.0
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
STMicroelectronicsLDS3985PU33R
LDS3985 Series 300 mA 3.3 V Low Noise LDO BiCMOS Voltage Regulator - DFN-6

Descriptions

Descriptions of Texas Instruments LP3982ILD-3.3/NOPB provided by its distributors.

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-WSON -40 to 85
LP3982 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 120mV 800mum 300mA 561mW
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:300mA; Dropout Voltage, Vdo:0.12V; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:6V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:120mV; No. of Pins:8; Output Current:300mA; Voltage Regulator Case Style:LLP; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:3982; Input Voltage Max:6V; No. of Outputs:1; Output Current Max:300mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:LLP; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3982ILD-3.3/NOPB .
  • LP3982ILD-3.3/NOPB.
  • LP3982ILD-3.3NOPB
  • LP3982ILD3.3/NOPB
  • LP3982ILD3.3NOPB