Texas Instruments LP3961EMP-2.5/NOPB

800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3961EMP-2.5/NOPB.

Farnell

Datasheet35 pages11 years ago
Datasheet31 pages8 years ago
Datasheet32 pages11 years ago

Texas Instruments

element14

Augswan

element14 APAC

Inventory History

3 month trend:
-89.08%

CAD Models

Download Texas Instruments LP3961EMP-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLP3874EMP-3.3/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-5.0/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3871EMP-3.3/NOPB
800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descriptions

Descriptions of Texas Instruments LP3961EMP-2.5/NOPB provided by its distributors.

800-mA, high-accuracy, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
LP3961 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 1.8mm 800mA -40C~125C
IC, LDO VOLT REG, 2.5V, 0.8A, SOT-223-5; Primary Input Voltage:7V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:240mV; No. of Pins:5; Output Current:800mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:2.5V; Output Current Max:1.5A; Dropout Voltage, Vdo:240mV; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3961EMP-2.5 NOPB
  • LP3961EMP-2.5/NOPB .
  • LP3961EMP-2.5NOPB
  • LP3961EMP2.5 NOPB
  • LP3961EMP2.5/NOPB
  • LP3961EMP2.5NOPB