Microchip MCP1826T-ADJE/DC

LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1826T-ADJE/DC.

element14 APAC

Datasheet36 pages19 years ago

LKR

Microchip

Newark

TME

Inventory History

3 month trend:
-76.31%

CAD Models

Download Microchip MCP1826T-ADJE/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-10
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLP3964EMPX-2.5
800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-2.5
0.8A Fast Ultra Low Dropout Linear Regulators 5-SOT-223 -40 to 125
Texas InstrumentsTPS73701DCQ
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5.5 Volt 1A 6-Pin(5+Tab) SOT-223

Descriptions

Descriptions of Microchip MCP1826T-ADJE/DC provided by its distributors.

LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
MCP1826 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 250mV 1.651mm 1A -40C~125C
IC, LDO, ADJ, 1A, SOT-223-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: 5V; Output Current: 1A; Dr
Dropout Voltage mV = 250 / Input Voltage Max. V = 6 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Output Current A = 1 / Output Voltage Max. V = 5 / Output Voltage Min. mV = 800 / Package Type = SOT-223 / Packaging = Tape & Reel / Polarity = Positive / Series = MCP1826 / Supply Current uA = 120

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1826T-ADJEDC
  • MCP1826TADJE/DC
  • MCP1826TADJEDC