Texas Instruments LP3892ES-1.2

1.5A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3892ES-1.2.

Texas Instruments

Datasheet16 pages13 years ago

National Semiconductor

Farnell

element14 APAC

iiiC

CAD Models

Download Texas Instruments LP3892ES-1.2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP38842S-1.2/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-1.5/NOPB
1.5-A, low-VIN (0.915-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38842S-1.2
1.5A Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3892ES-1.2 provided by its distributors.

1.5A Fast-Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.2V 1.5A 6-Pin(5+Tab) TO-263 Rail
IC REG LIN 1.2V 1.5A DDPAK/TO263
V REG LDO DR 1.5A 1.2V, TO-263-5; Primary Input Voltage:2.2V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:140mV; No. of Pins:5; Output Current:1.5mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1.5%; Base Number:3892; Input Voltage Max:5.5V; Input Voltage Min:1.34V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:1.5%; Output Current Max:1.5A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:5.5V; Supply Voltage Min:1.34V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3892ES-1.2 .
  • LP3892ES1.2