Texas Instruments LP38851MR-ADJ/NOPB

800-mA, low-VIN (0.915-V), adjustable ultra-low-dropout voltage regulator with enable
$ 1.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38851MR-ADJ/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago

Newark

Augswan

Future Electronics

Inventory History

3 month trend:
-87.30%

CAD Models

Download Texas Instruments LP38851MR-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.637
$ 1.232
Stock
419,640
338,561
Authorized Distributors
4
4
Min Input Voltage
915 mV
915 mV
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
800 mA
800 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADP1708ARDZ-R7
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R
Texas InstrumentsLP3891EMR-1.2/NOPB
800-mA, ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Analog DevicesADP1707ARDZ-1.8-R7
LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R
Analog DevicesADP1707ARDZ-3.3-R7
LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC
Texas InstrumentsLP38511MR-ADJ/NOPB
800-mA, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Texas Instruments LP38851MR-ADJ/NOPB provided by its distributors.

800-mA, low-VIN (0.915-V), adjustable ultra-low-dropout voltage regulator with enable
LP38851 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.7mm 800mA -40C~125C
IC, ADJ LDO REG, 0.8V TO 1.8V 0.8A SOP-8; Primary Input Voltage:5.5V; Output Voltage Adjustable Range:0.8V to 1.8V; Dropout Voltage Vdo:200mV; No. of Pins:8; Output Current:800mA; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38851MR-ADJ/NOPB.
  • LP38851MR-ADJNOPB