Texas Instruments LP3879MRX-1.0/NOPB

800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3879MRX-1.0/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages14 years ago

Augswan

Inventory History

3 month trend:
-23.87%

CAD Models

Download Texas Instruments LP3879MRX-1.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.57
Stock
255,515
173,353
Authorized Distributors
4
4
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
1 V
1 V
Output Current
800 mA
800 mA
Dropout Voltage
475 mV
475 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP3879SD-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-WSON -40 to 125
Texas InstrumentsLP3879SD-1.0/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-WSON -40 to 125
Texas InstrumentsLP3879MR-1.0/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm
Analog DevicesADP1706ARDZ-1.2-R7
1 A, Low Dropout, CMOS Linear Regulator | IC REG LINEAR 1.2V 1A 8SOIC
Analog DevicesADP1706ARDZ-2.5-R7
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N EP T/R

Descriptions

Descriptions of Texas Instruments LP3879MRX-1.0/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
LP3879 Micropower 800mA Low Noise Ceramic Stable Voltage Regulator for Low Voltage Applications
60dB(1kHz) 1.4mA Fixed 800mA 1 1V 2.5V 1V 6V 0.014%/V SOP , 1.55mm
LDO Regulator Pos 1V 0.8A 8-Pin HSOIC EP T/R
IC REG LIN 1V 800MA 8SO POWERPAD
LP3879 MICROPOWER 800MA LOW NOIS
LP3879 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 475mV 1.7mm 800mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3879MRX-1.0NOPB
  • LP3879MRX1.0/NOPB
  • LP3879MRX1.0NOPB