Texas Instruments LP3876ES-3.3/NOPB

3-A, 7-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3876ES-3.3/NOPB.

element14 APAC

Datasheet24 pages11 years ago

Texas Instruments

Verical

Augswan

Newark

Inventory History

3 month trend:
+3.85%

CAD Models

Download Texas Instruments LP3876ES-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3963ES-3.3/NOPB
3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3966ES-1.8/NOPB
IC REG LDO 1.8V 3A DDPAK / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 Tube
Texas InstrumentsLP3966ES-2.5
Low Dropout Regulator 2.5 Volt 3A 6-Pin (5+Tab) TO-263 Rail
MicrochipMIC29302WU
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-263-5

Descriptions

Descriptions of Texas Instruments LP3876ES-3.3/NOPB provided by its distributors.

3-A, 7-V, low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
LP3876 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 800mV 4.83mm 3A -40C~125C
LDO, FIXED, 3.3V, 3A, TO-263-5; Type de sortie: Fixe; Tension, entrée min.: 2.5V; Tension, entrée max..: 7V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant,
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:3.3V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.8V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3876ES-3.3/NOPB .
  • LP3876ES-3.3NOPB
  • LP3876ES3.3/NOPB