Texas Instruments LP3871EMP-5.0/NOPB

800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3871EMP-5.0/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

Augswan

LCSC

Future Electronics

Inventory History

3 month trend:
+2.98%

CAD Models

Download Texas Instruments LP3871EMP-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLP3874EMP-3.3/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMP-5.0/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP3874EMPX-5.0/NOPB
800-mA, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
MCP1826T-1202E/DC, LDOVOLTAGE REGULATOR,1A,1.2V 2%,2.3 TO 6VIN,5+TAB-PIN SOT-223

Descriptions

Descriptions of Texas Instruments LP3871EMP-5.0/NOPB provided by its distributors.

800-mA, 7-V, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
LP3871 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 1.8mm 800mA -40C~125C
The LP3871/LP3874 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3871/LP3874 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3871/LP3874 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 24mV at 80mA load current and 240mV at 0.8A load current. Ground Pin Current: Typically 6 Ma at 0.8A load current. Shutdown Mode: Typically 10nA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value. SENSE: Sense pin improves regulation at remote loads. Precision Output Voltage: Multiple output voltage options are available ranging from 1.8V to 5.0V with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3871EMP-5.0NOPB
  • LP3871EMP5.0/NOPB