Texas Instruments LP3855ES-1.8

1.5A Fast esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
$ 2.914

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3855ES-1.8.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3855ES-1.8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLP3852ES-1.8/NOPB
73dB~57dB(120Hz) 3mA Fixed 1.5A 1 1.8V 2.5V 1.8V 7V 380mV@ 1.5A 0.06%(Typ) 0.02% TO-263 4.83mm
Texas InstrumentsLP3855ESX-1.8
1.5A Fast Response Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3875ES-3.3
1.5A Fast Ultra Low Dropout Linear egulator 5-DDPAK/TO-263 -40 to 125
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 1.8V version
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version Automotive

Descriptions

Descriptions of Texas Instruments LP3855ES-1.8 provided by its distributors.

1.5A Fast esponse Ultra Low Dropout Linear egulators 5-DDPAK/TO-263 -40 to 125
1.5-A Fast Response Ultra-Low Dropout Linear Regulators | IC REG LIN 1.8V 1.5A DDPAK/TO263
Tube Surface Mount Over Current Over Temperature Short Circuit Non-RoHS Compliant voltage regulator linear 2.5V 4.8mm 1.5A -40C~125C
V REG LDO 1.5A 1.8V, 3855, TO-263-5; Voltage regulator type:Positive Fixed LDO; Voltage, input max:7V; Voltage, output max:1.8V; Current, output max:1.5A; Voltage, dropout:0.24V; Accuracy, percentage:1.5%; Outputs, No. of:1; Voltage, supply min:2.5V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3855; Case style:TO-263 (D2-Pak); IC Generic number:3855; Pins, No. of:5; Tolerance, operating voltage +:1.5%; Voltage, input min:2.5V; Voltage, output:1.8V; Voltage, supply max:7V; Voltage:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3855ES1.8