Texas Instruments LP3853ES-1.8/NOPB

73dB~57dB(120Hz) 4mA Fixed 3A 1 1.8V 2.5V 1.8V 7V 600mV@ 3A 0.08%(Typ) 0.02% TO-263 4.83mm
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3853ES-1.8/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages13 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments LP3853ES-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP3856ES-1.8/NOPB
3-A, 7V, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3873ES-3.3/NOPB
LDO Regulators; LP3873ES-3.3/NOPB; TEXAS INSTRUMENTS; 5; 1; 3 A; 3.3 V
Texas InstrumentsLP3873ES-5.0/NOPB
73dB~57dB(120Hz) 9mA Fixed 3A 1 5V 2.5V 5V 7V 1.2V@ 3A 0.08%(Typ) 0.02% DDPAK-5,TO-263 4.83mm

Descriptions

Descriptions of Texas Instruments LP3853ES-1.8/NOPB provided by its distributors.

73dB~57dB(120Hz) 4mA Fixed 3A 1 1.8V 2.5V 1.8V 7V 600mV@ 3A 0.08%(Typ) 0.02% TO-263 4.83mm
LP3853 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 600mV 4.83mm 3A -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:1.8V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.39V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3853ES-1.8NOPB
  • LP3853ES1.8/NOPB
  • LP3853ES1.8NOPB