Texas Instruments LP3873ES-3.3/NOPB

Ldo Regulators; LP3873ES-3.3/NOPB; Texas Instruments; 5; 1; 3 A; 3.3 V
$ 3.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3873ES-3.3/NOPB.

Newark

Datasheet24 pages11 years ago
Datasheet16 pages19 years ago

Texas Instruments

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.26%

CAD Models

Download Texas Instruments LP3873ES-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP3963ES-2.5/NOPB
3-A, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3853ES-2.5/NOPB
Pwr Sply Func, Regulator, Linear, LDO, TO-263,VO 2.5V, Regline 0.06%,Regload 0.14%
Texas InstrumentsLP3966ES-3.3/NOPB
3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments LP3873ES-3.3/NOPB provided by its distributors.

LDO Regulators; LP3873ES-3.3/NOPB; TEXAS INSTRUMENTS; 5; 1; 3 A; 3.3 V
LDO, FIXED, 3.3V, 3A, TO-263-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 7V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3A; Dropou
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:7V; Output Voltage Max:3.3V; Output Current Max:3000mA; Dropout Voltage, Vdo:0.8V; Voltage Tolerance ±:0.015%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3873ES-3.3/NOPB .
  • LP3873ES-3.3NOPB
  • LP3873ES3.3/NOPB