Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38500TSX-ADJ/NOPB

1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38500TSX-ADJ/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.80%

CAD Models

Download Texas Instruments LP38500TSX-ADJ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.472
$ 2.472
Stock
299,034
278,351
278,351
Authorized Distributors
3
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
220 mV
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLP38502TSX-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38502TS-ADJ/NOPB
1.5-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38502TSX-ADJ
LDO Regulator Pos 0.6V to 5V 1.5A 6-Pin(5+Tab) TO-263 T/R
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5
MCP1827-3302E/ET; LDOVoltage Regulator; 1.5A; 3.3V +/-2%; 2.3 to 6Vin; 5-Pin D2PAK
IC REG LINEAR 5V 1.5A 5DDPAK Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5

Descriptions

Descriptions of Texas Instruments LP38500TSX-ADJ/NOPB provided by its distributors.

1.5-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
Adjustable Regulator, Positive, 1.5A 1Ch 600mV 2.7V~5.5V 370mV@1.5A 0.18%/A Typ 0.04 Typ TO-263 SMD, Adhesive Mount 4.83mm H
LP38500 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 220mV 4.83mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38500TSX-ADJNOPB